
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.48000 | Fr.18.48 |
| 20 | Fr.14.95250 | Fr.299.05 |
| 40 | Fr.14.23875 | Fr.569.55 |
| 60 | Fr.13.83733 | Fr.830.24 |
| 100 | Fr.13.34780 | Fr.1,334.78 |
| 260 | Fr.12.47846 | Fr.3,244.40 |
| 500 | Fr.11.91652 | Fr.5,958.26 |
| Unit Price without VAT: | Fr.18.48000 |
|---|---|
| Unit Price with VAT: | Fr.19.97688 |

