
1201090017 | |
|---|---|
DigiKey Part Number | 1201090017-ND |
Manufacturer | |
Manufacturer Product Number | 1201090017 |
Description | CBL ASY CIRC 4P F TO RJ45 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | Fr.91.03750 | Fr.728.30 |
| Unit Price without VAT: | Fr.91.03750 |
|---|---|
| Unit Price with VAT: | Fr.98.41154 |

