
1202530216 | |
|---|---|
DigiKey Part Number | WM26177-ND |
Manufacturer | |
Manufacturer Product Number | 1202530216 |
Description | SENSOR PROX INDUCT 2.5MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.32.83000 | Fr.32.83 |
| 5 | Fr.30.19400 | Fr.150.97 |
| 10 | Fr.29.21200 | Fr.292.12 |
| 30 | Fr.27.81967 | Fr.834.59 |
| 60 | Fr.27.03417 | Fr.1,622.05 |
| 120 | Fr.26.31325 | Fr.3,157.59 |
| Unit Price without VAT: | Fr.32.83000 |
|---|---|
| Unit Price with VAT: | Fr.35.48923 |

