
1210501714 | |
|---|---|
DigiKey Part Number | 1210501714-ND |
Manufacturer | |
Manufacturer Product Number | 1210501714 |
Description | 11MM DIN 3.0M PUR |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

