AM3715CUSD100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM3730CUS100

DigiKey Part Number
296-29532-5-ND
Manufacturer
Manufacturer Product Number
DM3730CUS100
Description
IC DGTL MEDIA PROCESSOR 423FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DM3730CUS100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Digital Media System-on-Chip (DMSoC)
Interface
1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG
Clock Rate
1GHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
384kB
Voltage - I/O
1.80V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
423-LFBGA, FCBGA
Supplier Device Package
423-FCBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.42.58000Fr.42.58
10Fr.35.01900Fr.350.19
90Fr.31.18778Fr.2,806.90
180Fr.30.39389Fr.5,470.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.42.58000
Unit Price with VAT:Fr.46.02898