1300070024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300070028

DigiKey Part Number
WM23887-ND
Manufacturer
Manufacturer Product Number
1300070028
Description
CIRC CBL 6POS PLUG TO WIRE 2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
1"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
20.0' (6.10m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.90.70000Fr.90.70
10Fr.77.10200Fr.771.02
25Fr.72.27880Fr.1,806.97
50Fr.68.83300Fr.3,441.65
100Fr.66.81000Fr.6,681.00
Manufacturers Standard Package
Unit Price without VAT:Fr.90.70000
Unit Price with VAT:Fr.98.04670