
1300500413 | |
|---|---|
DigiKey Part Number | 1300500413-ND |
Manufacturer | |
Manufacturer Product Number | 1300500413 |
Description | ENET MMJ IND/IND 568-B SHLD 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.59.07000 | Fr.59.07 |
| 10 | Fr.50.21000 | Fr.502.10 |
| 25 | Fr.47.06840 | Fr.1,176.71 |
| 50 | Fr.44.82440 | Fr.2,241.22 |
| 100 | Fr.42.68760 | Fr.4,268.76 |
| Unit Price without VAT: | Fr.59.07000 |
|---|---|
| Unit Price with VAT: | Fr.63.85467 |

