
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.33" ~ 0.66" (8.4mm ~ 16.8mm) | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.92.72000 | Fr.92.72 |
| 5 | Fr.85.94000 | Fr.429.70 |
| 10 | Fr.83.17700 | Fr.831.77 |
| 25 | Fr.79.66320 | Fr.1,991.58 |
| Unit Price without VAT: | Fr.92.72000 |
|---|---|
| Unit Price with VAT: | Fr.100.23032 |

