Power Connector Plug, Male Blades NON-NEMA (4P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NON-NEMA (4P4W) Free Hanging (In-Line)
1301470015
1301470015
Molex - Product Spotlight - Watertite Wiring Solutions

1301470015

DigiKey Part Number
WM24760-ND
Manufacturer
Manufacturer Product Number
1301470015
Description
AC PLUG NON-NEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NON-NEMA (4P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (4P4W)
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
120/208VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.70.32000Fr.70.32
10Fr.59.77100Fr.597.71
25Fr.56.03160Fr.1,400.79
50Fr.53.36060Fr.2,668.03
100Fr.50.81710Fr.5,081.71
Manufacturers Standard Package
Unit Price without VAT:Fr.70.32000
Unit Price with VAT:Fr.76.01592