Power Connector Plug, Female Sockets NEMA L7-20P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301470052

DigiKey Part Number
1301470052-ND
Manufacturer
Manufacturer Product Number
1301470052
Description
AC PLUG NEMA L7-20P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA L7-20P Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L7-20P
Connector Type
Plug, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
277V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.69.79000Fr.69.79
Manufacturers Standard Package
Unit Price without VAT:Fr.69.79000
Unit Price with VAT:Fr.75.44299