Power Connector Receptacle, Female Sockets NEMA L6-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L6-20R Free Hanging (In-Line)
Molex - Product Spotlight - Watertite Wiring Solutions

1301470050

DigiKey Part Number
1301470050-ND
Manufacturer
Manufacturer Product Number
1301470050
Description
AC RCPT NEMA L6-20R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L6-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L6-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.71.89000Fr.71.89
10Fr.61.10700Fr.611.07
25Fr.57.28400Fr.1,432.10
50Fr.54.55320Fr.2,727.66
100Fr.51.95290Fr.5,195.29
Manufacturers Standard Package
Unit Price without VAT:Fr.71.89000
Unit Price with VAT:Fr.77.71309