Connector Terminal Position Assurance (TPA) For Ditto Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Ditto Series
1502130004
1502130004

1502130004

DigiKey Part Number
WM22514-ND
Manufacturer
Manufacturer Product Number
1502130004
Description
DITTO TERMINAL POSITION ASSURANC
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Ditto Series
Datasheet
 Datasheet
EDA/CAD Models
1502130004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
4
For Use With/Related Products
Ditto Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,940
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15600Fr.1.56
25Fr.0.14600Fr.3.65
50Fr.0.13920Fr.6.96
100Fr.0.13260Fr.13.26
250Fr.0.12424Fr.31.06
700Fr.0.11551Fr.80.86
1,400Fr.0.11000Fr.154.00
2,800Fr.0.10474Fr.293.27
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458