
1552210023 | |
|---|---|
DigiKey Part Number | 1552210023-ND |
Manufacturer | |
Manufacturer Product Number | 1552210023 |
Description | CABLE 4COND 22AWG ORG SHLD 500M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 22 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 42/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.95733 | Fr.8,871.99 |
| Unit Price without VAT: | Fr.2.95733 |
|---|---|
| Unit Price with VAT: | Fr.3.19687 |

