1600775005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600775005

DigiKey Part Number
900-1600775005-ND
Manufacturer
Manufacturer Product Number
1600775005
Description
MX150 10W HYB BLD BLOCKED ASY,KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 (6 + 4 Power) Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.42000Fr.1.42
10Fr.1.20700Fr.12.07
25Fr.1.13160Fr.28.29
50Fr.1.07720Fr.53.86
100Fr.1.02580Fr.102.58
Unit Price without VAT:Fr.1.42000
Unit Price with VAT:Fr.1.53502