




1590STPCPR | |
|---|---|
DigiKey Part Number | HM498-ND |
Manufacturer | |
Manufacturer Product Number | 1590STPCPR |
Description | STOMP BOX ALUM 5.23"L X 5.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Purple Cover Included 5.230" L x 5.230" W (132.84mm x 132.84mm) X 1.540" (39.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590STPCPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Stomp Box | |
Size / Dimension | 5.230" L x 5.230" W (132.84mm x 132.84mm) | |
Height | 1.540" (39.12mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included | |
Material | ||
Color | Purple | |
Thickness | 0.090" (2.29mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.01000 | Fr.16.01 |
| 5 | Fr.13.68400 | Fr.68.42 |
| 10 | Fr.12.79100 | Fr.127.91 |
| 25 | Fr.11.69800 | Fr.292.45 |
| 50 | Fr.10.93380 | Fr.546.69 |
| 100 | Fr.10.38270 | Fr.1,038.27 |
| Unit Price without VAT: | Fr.16.01000 |
|---|---|
| Unit Price with VAT: | Fr.17.30681 |


















