1715650001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1715650001

DigiKey Part Number
1715650001-ND
Manufacturer
Manufacturer Product Number
1715650001
Description
CONN ZQSFP+ RCP CAGE 2X2 152P RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1715650001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x2)
Connector Type
ZQSFP+
Number of Positions
152 (38 x 4)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
32Fr.53.31031Fr.1,705.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.53.31031
Unit Price with VAT:Fr.57.62845