
1725103218 | |
|---|---|
DigiKey Part Number | 1725103218-ND |
Manufacturer | |
Manufacturer Product Number | 1725103218 |
Description | CONN RCPT HSG EXTREME 20POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 (18 + 2 Power) Position Housing for Female Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1725103218 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Connector Usage Receptacle |
Packaging Tray | Features Locking Latch, Terminal Position Assurance (TPA) |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style EXTreme Ten60Power | Base Product Number |
Number of Positions 20 (18 + 2 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | Fr.1.44878 | Fr.834.50 |
| Unit Price without VAT: | Fr.1.44878 |
|---|---|
| Unit Price with VAT: | Fr.1.56613 |

