
1727040021 | |
|---|---|
DigiKey Part Number | 1727040021-ND |
Manufacturer | |
Manufacturer Product Number | 1727040021 |
Description | CONN D-SUB PLUG 21POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 21W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.83000 | Fr.14.83 |
| 10 | Fr.12.60300 | Fr.126.03 |
| 25 | Fr.11.81360 | Fr.295.34 |
| 50 | Fr.11.24960 | Fr.562.48 |
| 100 | Fr.10.71290 | Fr.1,071.29 |
| 250 | Fr.10.04276 | Fr.2,510.69 |
| 500 | Fr.9.56400 | Fr.4,782.00 |
| Unit Price without VAT: | Fr.14.83000 |
|---|---|
| Unit Price with VAT: | Fr.16.03123 |















