Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670273

DigiKey Part Number
WM7376-4R0-ND
Manufacturer
Manufacturer Product Number
0192670273
Description
HEATSHRK 3/4"X0.333' BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.0.27000Fr.13.50
100Fr.0.24820Fr.24.82
150Fr.0.23633Fr.35.45
250Fr.0.22220Fr.55.55
350Fr.0.21337Fr.74.68
500Fr.0.20438Fr.102.19
1,250Fr.0.18394Fr.229.92
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187
Alternate Length
HEATSHRK 3/4"X0.062' BLK 50=50PC
In-Stock: 0
Unit Price: Fr.0.07760
HEATSHRK 3/4"X0.083' BLK 50=50PC
In-Stock: 0
Unit Price: Fr.0.09500
HEATSHRK 3/4"X0.125' BLK 50=50PC
In-Stock: 0
Unit Price: Fr.0.12860
HEATSHRK 3/4"X0.167' BLK 50=50PC
In-Stock: 0
Unit Price: Fr.0.16140
HEATSHRNK 3/4"X0.25' BLK 50=50PC
In-Stock: 0
Unit Price: Fr.0.22520