cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747500040

DigiKey Part Number
900-0747500040-ND
Manufacturer
Manufacturer Product Number
0747500040
Description
QSFP HEATSINK W/ EMI FINGER CAGE
Customer Reference
Detailed Description
Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Cage with Heat Sink
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Heat Sink
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.