
2032634585 | |
---|---|
DigiKey Part Number | 900-2032634585-ND |
Manufacturer | |
Manufacturer Product Number | 2032634585 |
Description | 8MM TERM 30MM STACK SCREW DOWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Axial Screw Power |
Datasheet | Datasheet |
EDA/CAD Models | 2032634585 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.2.84867 | Fr.4,273.01 |
Unit Price without VAT: | Fr.2.84867 |
---|---|
Unit Price with VAT: | Fr.3.07941 |