
2035552022 | |
|---|---|
DigiKey Part Number | 900-2035552022-2-ND - Tape & Reel (TR) 900-2035552022-1-ND - Cut Tape (CT) 900-2035552022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035552022 |
Description | CP65 WTB HDR RA SMT 4 RED 2CKT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 2035552022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.602" (15.29mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | Fr.1.98047 | Fr.336.68 |
| 340 | Fr.1.88588 | Fr.641.20 |
| 510 | Fr.1.83273 | Fr.934.69 |
| 850 | Fr.1.76786 | Fr.1,502.68 |
| 1,190 | Fr.1.72642 | Fr.2,054.44 |
| 1,700 | Fr.1.68355 | Fr.2,862.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.85000 | Fr.2.85 |
| 10 | Fr.2.42000 | Fr.24.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.79000 | Fr.2.79 |
| 10 | Fr.2.37200 | Fr.23.72 |
| Unit Price without VAT: | Fr.2.79000 |
|---|---|
| Unit Price with VAT: | Fr.3.01599 |

