



2119640001 | |
|---|---|
DigiKey Part Number | WM26597TR-ND - Tape & Reel (TR) WM26597CT-ND - Cut Tape (CT) WM26597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2119640001 |
Description | 2.4/5GHZ LTCC ANT 3.2X1.6MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2119640001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB, -6dB | |
Gain | 2.1dBi, 2.2dBi, 2.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.28800 | Fr.2.88 |
| 25 | Fr.0.25760 | Fr.6.44 |
| 100 | Fr.0.22410 | Fr.22.41 |
| 250 | Fr.0.20804 | Fr.52.01 |
| 500 | Fr.0.19838 | Fr.99.19 |
| 1,000 | Fr.0.19246 | Fr.192.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.18783 | Fr.563.49 |
| 6,000 | Fr.0.18283 | Fr.1,096.98 |
| 9,000 | Fr.0.18033 | Fr.1,622.97 |
| 15,000 | Fr.0.17756 | Fr.2,663.40 |
| 21,000 | Fr.0.17594 | Fr.3,694.74 |
| 30,000 | Fr.0.17438 | Fr.5,231.40 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |











