
2147631224 | |
|---|---|
DigiKey Part Number | 900-2147631224-ND |
Manufacturer | |
Manufacturer Product Number | 2147631224 |
Description | MICROFIT 3.0 M-S 300MM 18AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.08000 | Fr.1.08 |
| 10 | Fr.0.91300 | Fr.9.13 |
| 25 | Fr.0.85560 | Fr.21.39 |
| 50 | Fr.0.81460 | Fr.40.73 |
| 100 | Fr.0.77570 | Fr.77.57 |
| 250 | Fr.0.72712 | Fr.181.78 |
| 500 | Fr.0.69240 | Fr.346.20 |
| 1,000 | Fr.0.65933 | Fr.659.33 |
| 2,500 | Fr.0.61806 | Fr.1,545.15 |
| Unit Price without VAT: | Fr.1.08000 |
|---|---|
| Unit Price with VAT: | Fr.1.16748 |

