


2153202022 | |
|---|---|
DigiKey Part Number | 900-2153202022-ND |
Manufacturer | |
Manufacturer Product Number | 2153202022 |
Description | MINIFIT JR SR R-R 2 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153202022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.20000 | Fr.2.20 |
| 10 | Fr.1.87100 | Fr.18.71 |
| 25 | Fr.1.75440 | Fr.43.86 |
| 50 | Fr.1.67040 | Fr.83.52 |
| 100 | Fr.1.59060 | Fr.159.06 |
| 250 | Fr.1.49096 | Fr.372.74 |
| 500 | Fr.1.41982 | Fr.709.91 |
| 1,000 | Fr.1.35209 | Fr.1,352.09 |
| 2,500 | Fr.1.26750 | Fr.3,168.75 |
| Unit Price without VAT: | Fr.2.20000 |
|---|---|
| Unit Price with VAT: | Fr.2.37820 |

