

2153401222 | |
---|---|
DigiKey Part Number | 900-2153401222-ND |
Manufacturer | |
Manufacturer Product Number | 2153401222 |
Description | MINI-FIT JR. F-F 150MM 16 AWG BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.84000 | Fr.0.84 |
10 | Fr.0.71600 | Fr.7.16 |
25 | Fr.0.67120 | Fr.16.78 |
50 | Fr.0.63900 | Fr.31.95 |
100 | Fr.0.60840 | Fr.60.84 |
250 | Fr.0.57032 | Fr.142.58 |
500 | Fr.0.54306 | Fr.271.53 |
1,000 | Fr.0.51712 | Fr.517.12 |
2,500 | Fr.0.48475 | Fr.1,211.88 |
Unit Price without VAT: | Fr.0.84000 |
---|---|
Unit Price with VAT: | Fr.0.90804 |