Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Molex FiT City

2153432105

DigiKey Part Number
900-2153432105-ND
Manufacturer
Manufacturer Product Number
2153432105
Description
MINI-FIT JR. M-S 450MM 20 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.93000Fr.0.93
10Fr.0.78700Fr.7.87
25Fr.0.73760Fr.18.44
50Fr.0.70220Fr.35.11
100Fr.0.66860Fr.66.86
250Fr.0.62672Fr.156.68
500Fr.0.59680Fr.298.40
1,000Fr.0.56830Fr.568.30
2,500Fr.0.53272Fr.1,331.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.93000
Unit Price with VAT:Fr.1.00533