


2153432122 | |
|---|---|
DigiKey Part Number | 900-2153432122-ND |
Manufacturer | |
Manufacturer Product Number | 2153432122 |
Description | MINI-FIT JR. M-S 150MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.78700 | Fr.7.87 |
| 25 | Fr.0.73760 | Fr.18.44 |
| 50 | Fr.0.70220 | Fr.35.11 |
| 100 | Fr.0.66860 | Fr.66.86 |
| 250 | Fr.0.62672 | Fr.156.68 |
| 500 | Fr.0.59680 | Fr.298.40 |
| 1,000 | Fr.0.56830 | Fr.568.30 |
| 2,500 | Fr.0.53272 | Fr.1,331.80 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

