
2162911041 | |
|---|---|
DigiKey Part Number | 900-2162911041-ND |
Manufacturer | |
Manufacturer Product Number | 2162911041 |
Description | STANDARD .093 4 CIRCUIT R TO S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162911041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.52000 | Fr.4.52 |
| 10 | Fr.3.83700 | Fr.38.37 |
| 25 | Fr.3.59600 | Fr.89.90 |
| 50 | Fr.3.42440 | Fr.171.22 |
| 100 | Fr.3.26090 | Fr.326.09 |
| 250 | Fr.3.05676 | Fr.764.19 |
| 500 | Fr.2.91094 | Fr.1,455.47 |
| 1,000 | Fr.2.77210 | Fr.2,772.10 |
| 2,500 | Fr.2.59876 | Fr.6,496.90 |
| Unit Price without VAT: | Fr.4.52000 |
|---|---|
| Unit Price with VAT: | Fr.4.88612 |

