
| 2169454112 | |
|---|---|
| DigiKey Part Number | 900-2169454112-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2169454112 | 
| Description | ULTRA-FIT PLUG DR NAT PM 12CKT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2169454112 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.138" (3.50mm) | |
| Number of Rows | 2 | |
| Row Spacing | - | |
| Mounting Type | Panel Mount | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Holder | |
| Color | Natural | |
| Features | Glow Wire Compliant | |
| Insulation Material | Polyamide (PA66), Nylon 6/6 | |
| Operating Temperature | -40°C ~ 120°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.31000 | Fr.1.31 | 
| 10 | Fr.1.11800 | Fr.11.18 | 
| 25 | Fr.1.04760 | Fr.26.19 | 
| 50 | Fr.0.99760 | Fr.49.88 | 
| 100 | Fr.0.94980 | Fr.94.98 | 
| Unit Price without VAT: | Fr.1.31000 | 
|---|---|
| Unit Price with VAT: | Fr.1.41611 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland