


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.60700 | Fr.6.07 |
| 25 | Fr.0.56840 | Fr.14.21 |
| 50 | Fr.0.54100 | Fr.27.05 |
| 100 | Fr.0.51520 | Fr.51.52 |
| 250 | Fr.0.48296 | Fr.120.74 |
| 500 | Fr.0.45988 | Fr.229.94 |
| 1,000 | Fr.0.43792 | Fr.437.92 |
| 2,500 | Fr.0.41050 | Fr.1,026.25 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

