Black 22 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Squba Sealed Wire-to-Wire Connectors

2177921122

DigiKey Part Number
900-2177921122-ND
Manufacturer
Manufacturer Product Number
2177921122
Description
SQUBA 1.8 M-M 150MM 22 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
5.91" (150.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.85000Fr.0.85
10Fr.0.72000Fr.7.20
25Fr.0.67480Fr.16.87
50Fr.0.64220Fr.32.11
100Fr.0.61160Fr.61.16
250Fr.0.57320Fr.143.30
500Fr.0.54584Fr.272.92
1,000Fr.0.51978Fr.519.78
2,500Fr.0.48724Fr.1,218.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.85000
Unit Price with VAT:Fr.0.91885