


2177931102 | |
|---|---|
DigiKey Part Number | 900-2177931102-ND |
Manufacturer | |
Manufacturer Product Number | 2177931102 |
Description | SQUBA 1.8 M-S 150MM 24 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 |
| 10 | Fr.0.72000 | Fr.7.20 |
| 25 | Fr.0.67480 | Fr.16.87 |
| 50 | Fr.0.64220 | Fr.32.11 |
| 100 | Fr.0.61160 | Fr.61.16 |
| 250 | Fr.0.57320 | Fr.143.30 |
| 500 | Fr.0.54584 | Fr.272.92 |
| 1,000 | Fr.0.51978 | Fr.519.78 |
| 2,500 | Fr.0.48724 | Fr.1,218.10 |
| Unit Price without VAT: | Fr.0.85000 |
|---|---|
| Unit Price with VAT: | Fr.0.91885 |

