Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Squba Sealed Wire-to-Wire Connectors

2177931104

DigiKey Part Number
900-2177931104-ND
Manufacturer
Manufacturer Product Number
2177931104
Description
SQUBA 1.8 M-S 300MM 24 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.85000Fr.0.85
10Fr.0.72000Fr.7.20
25Fr.0.67480Fr.16.87
50Fr.0.64220Fr.32.11
100Fr.0.61160Fr.61.16
250Fr.0.57320Fr.143.30
500Fr.0.54584Fr.272.92
1,000Fr.0.51978Fr.519.78
2,500Fr.0.48724Fr.1,218.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.85000
Unit Price with VAT:Fr.0.91885