
2181100602 | |
---|---|
DigiKey Part Number | 900-2181100602-ND |
Manufacturer | |
Manufacturer Product Number | 2181100602 |
Description | 6 CIRC PICOBLADE PLUG:PLUG 225MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.14000 | Fr.3.14 |
10 | Fr.2.66900 | Fr.26.69 |
25 | Fr.2.50160 | Fr.62.54 |
50 | Fr.2.38200 | Fr.119.10 |
100 | Fr.2.26830 | Fr.226.83 |
300 | Fr.2.09913 | Fr.629.74 |
500 | Fr.2.02484 | Fr.1,012.42 |
1,000 | Fr.1.92824 | Fr.1,928.24 |
2,500 | Fr.1.80762 | Fr.4,519.05 |
Unit Price without VAT: | Fr.3.14000 |
---|---|
Unit Price with VAT: | Fr.3.39434 |