2079019150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 74
Unit Price: Fr.6.66000
Datasheet
MFG_2079019200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079019150

DigiKey Part Number
900-2079019150-ND
Manufacturer
Manufacturer Product Number
2079019150
Description
600-6000MHZ AUTO FLEXIBLE ANTENN
Customer Reference
Detailed Description
RF ANTENNA LTE Flat Patch MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2079019150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 2.25GHz, 4.5GHz
Frequency Range
600MHz ~ 960MHz, 1.5GHz ~ 3GHz, 3GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-5dB, -3dB
Gain
2.5dBi, 4.8dBi, 5.2dBi
Features
Cable - 150mm
Termination
MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.079" (2.00mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes