MPM54313GBJ-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 475
Unit Price: Fr.10.82000
Datasheet
90 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 BGA

MPM54313GBJ-0000-Z

DigiKey Part Number
1589-MPM54313GBJ-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM54313GBJ-0000-Z
Description
16V, TRIPLE 3A POWER MODULE WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 3 Output 3.3V 3.3V 3.3V 3A, 3A, 3A 4V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM54313GBJ-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
3
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
3.3V
Voltage - Output 3
3.3V
Voltage - Output 4
-
Current - Output (Max)
3A, 3A, 3A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
90-BFBGA
Size / Dimension
0.31" L x 0.35" W x 0.11" H (8.0mm x 9.0mm x 2.7mm)
Supplier Device Package
90-BGA (8x9)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.6.53462Fr.6,534.62
Manufacturers Standard Package
Unit Price without VAT:Fr.6.53462
Unit Price with VAT:Fr.7.06392