
2209311000 | |
---|---|
DigiKey Part Number | 900-2209311000-ND |
Manufacturer | |
Manufacturer Product Number | 2209311000 |
Description | RA THUMB LATCH DONOR CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Position PCIe Receptacle, Right Angle to Receptacle, Right Angle 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe | |
Number of Positions | 72 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.76.33000 | Fr.76.33 |
10 | Fr.66.08000 | Fr.660.80 |
Unit Price without VAT: | Fr.76.33000 |
---|---|
Unit Price with VAT: | Fr.82.51273 |