
2240911062 | |
|---|---|
DigiKey Part Number | 23-2240911062-ND |
Manufacturer | |
Manufacturer Product Number | 2240911062 |
Description | CLIK-MATE 1.25 R-R 6CKT 150MM DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.82000 | Fr.3.82 |
| 10 | Fr.3.24600 | Fr.32.46 |
| 25 | Fr.3.04280 | Fr.76.07 |
| 50 | Fr.2.89720 | Fr.144.86 |
| 100 | Fr.2.75890 | Fr.275.89 |
| 250 | Fr.2.58620 | Fr.646.55 |
| 500 | Fr.2.46278 | Fr.1,231.39 |
| 1,000 | Fr.2.34531 | Fr.2,345.31 |
| 2,500 | Fr.2.19864 | Fr.5,496.60 |
| Unit Price without VAT: | Fr.3.82000 |
|---|---|
| Unit Price with VAT: | Fr.4.12942 |




