
2283681083 | |
|---|---|
DigiKey Part Number | 900-2283681083-ND |
Manufacturer | |
Manufacturer Product Number | 2283681083 |
Description | DURA-CLIK TPA R-S 8CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.22000 | Fr.4.22 |
| 17 | Fr.3.44941 | Fr.58.64 |
| 34 | Fr.3.28471 | Fr.111.68 |
| 51 | Fr.3.19216 | Fr.162.80 |
| 102 | Fr.3.03971 | Fr.310.05 |
| 255 | Fr.2.84937 | Fr.726.59 |
| 510 | Fr.2.71341 | Fr.1,383.84 |
| 1,003 | Fr.2.58707 | Fr.2,594.83 |
| 2,516 | Fr.2.42471 | Fr.6,100.57 |
| Unit Price without VAT: | Fr.4.22000 |
|---|---|
| Unit Price with VAT: | Fr.4.56182 |

