
2290862022 | |
|---|---|
DigiKey Part Number | 900-2290862022-ND |
Manufacturer | |
Manufacturer Product Number | 2290862022 |
Description | 1.80 PICO EZMATE 2 CKT R-R 22AW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.071" (1.80mm) |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.43000 | Fr.2.43 |
| 10 | Fr.2.06400 | Fr.20.64 |
| 34 | Fr.1.89294 | Fr.64.36 |
| 68 | Fr.1.80265 | Fr.122.58 |
| 102 | Fr.1.75167 | Fr.178.67 |
| 272 | Fr.1.63456 | Fr.444.60 |
| 510 | Fr.1.56363 | Fr.797.45 |
| 1,020 | Fr.1.48903 | Fr.1,518.81 |
| 2,516 | Fr.1.39721 | Fr.3,515.38 |
| Unit Price without VAT: | Fr.2.43000 |
|---|---|
| Unit Price with VAT: | Fr.2.62683 |


