
1731120474 | |
---|---|
DigiKey Part Number | 900-1731120474-ND |
Manufacturer | |
Manufacturer Product Number | 1731120474 |
Description | FCT TERM HFREQ SDR/CRP PLG 75 OH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179, 187 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179, 187 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.91000 | Fr.6.91 |
10 | Fr.5.87400 | Fr.58.74 |
25 | Fr.5.50560 | Fr.137.64 |
50 | Fr.5.24260 | Fr.262.13 |
100 | Fr.4.99240 | Fr.499.24 |
300 | Fr.4.62017 | Fr.1,386.05 |
500 | Fr.4.45670 | Fr.2,228.35 |
1,000 | Fr.4.24421 | Fr.4,244.21 |
Unit Price without VAT: | Fr.6.91000 |
---|---|
Unit Price with VAT: | Fr.7.46971 |