8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024300822

DigiKey Part Number
900-5024300822TR-ND - Tape & Reel (TR)
900-5024300822CT-ND - Cut Tape (CT)
900-5024300822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024300822
Description
CONN PLUG 8POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024300822 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
8
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,014
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.45400Fr.4.54
25Fr.0.42600Fr.10.65
50Fr.0.40560Fr.20.28
100Fr.0.38610Fr.38.61
250Fr.0.36188Fr.90.47
500Fr.0.34458Fr.172.29
1,000Fr.0.32812Fr.328.12
2,500Fr.0.30758Fr.768.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000Fr.0.29175Fr.2,042.25
14,000Fr.0.27784Fr.3,889.76
21,000Fr.0.27001Fr.5,670.21
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374