
5054730810 | |
|---|---|
DigiKey Part Number | WM12439TR-ND - Tape & Reel (TR) WM12439CT-ND - Cut Tape (CT) WM12439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054730810 |
Description | CONN RCPT 4POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054730810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.46100 | Fr.4.61 |
| 25 | Fr.0.43240 | Fr.10.81 |
| 50 | Fr.0.41160 | Fr.20.58 |
| 100 | Fr.0.39190 | Fr.39.19 |
| 250 | Fr.0.36732 | Fr.91.83 |
| 500 | Fr.0.34976 | Fr.174.88 |
| 1,000 | Fr.0.33305 | Fr.333.05 |
| 2,500 | Fr.0.31220 | Fr.780.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.29937 | Fr.1,796.22 |
| 12,000 | Fr.0.28509 | Fr.3,421.08 |
| 18,000 | Fr.0.27706 | Fr.4,987.08 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |




