
MNS2-9-W2-CM-500 | |
|---|---|
DigiKey Part Number | 1859-MNS2-9-W2-CM-500-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-CM-500 |
Description | ALTAAC CURRENT METER - 500 AMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A Channel Current Sensor IoT Finished Device |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Output | - | |
Sensitivity | - | |
Frequency | 50Hz ~ 100Hz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 2V ~ 3.8V | |
Response Time | - | |
Current - Supply (Max) | 22.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | IoT Finished Device | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | Fr.136.27710 | Fr.4,224.59 |
| Unit Price without VAT: | Fr.136.27710 |
|---|---|
| Unit Price with VAT: | Fr.147.31555 |

