MP2183 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2183-TL-00A

DigiKey Part Number
1589-EV2183-TL-00A-ND
Manufacturer
Manufacturer Product Number
EV2183-TL-00A
Description
EVAL BOARD FOR MP2183
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP2183 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Monolithic Power Systems Inc.
Voltage - Input
2.5V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1.2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
MP2183
Voltage - Output
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.20.75000Fr.20.75
Manufacturers Standard Package
Unit Price without VAT:Fr.20.75000
Unit Price with VAT:Fr.22.43075