
EVL2328-TL-00A | |
|---|---|
DigiKey Part Number | 1589-EVL2328-TL-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL2328-TL-00A |
Description | EVAL BOARD FOR MP2328 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2328 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 6.5V ~ 28V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 430kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP2328 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.99000 | Fr.23.99 |
| Unit Price without VAT: | Fr.23.99000 |
|---|---|
| Unit Price with VAT: | Fr.25.93319 |

