MP1477HGTF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,894
Unit Price: Fr.0.90000
Datasheet
MP1653AGTF-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1477HGTF-P

DigiKey Part Number
MP1477HGTF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1477HGTF-P
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
MP1477HGTF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.63618Fr.318.09
1,000Fr.0.61513Fr.615.13
1,500Fr.0.60458Fr.906.87
2,500Fr.0.59290Fr.1,482.25
3,500Fr.0.58607Fr.2,051.24
5,000Fr.0.57951Fr.2,897.55
12,500Fr.0.56537Fr.7,067.13
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63618
Unit Price with VAT:Fr.0.68771