


MCQ1823GQTE-320BRNAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-320BRNAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1823GQTE-320BRNAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1823GQTE-320BRNAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-320BRNAEC-P |
Description | CURRENT SENSOR HE 20A 12-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.58000 | Fr.2.58 |
| 5 | Fr.2.30600 | Fr.11.53 |
| 10 | Fr.2.20300 | Fr.22.03 |
| 25 | Fr.2.08080 | Fr.52.02 |
| 50 | Fr.1.99740 | Fr.99.87 |
| 100 | Fr.1.92080 | Fr.192.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.76668 | Fr.883.34 |
| 1,000 | Fr.1.70929 | Fr.1,709.29 |
| 1,500 | Fr.1.67795 | Fr.2,516.93 |
| 2,500 | Fr.1.64065 | Fr.4,101.62 |
| 3,500 | Fr.1.61735 | Fr.5,660.73 |
| 5,000 | Fr.1.59368 | Fr.7,968.40 |
| Unit Price without VAT: | Fr.2.58000 |
|---|---|
| Unit Price with VAT: | Fr.2.78898 |

