MCQ1823GQTE-320BRNAEC-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 470
Unit Price: Fr.2.58000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.1.35644
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.1.05607
Datasheet
MCS1823GQTE-320UAL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS1823GQTE-320UAL-Z
MCS1823GQTE-320UAL-Z

MCQ1823GQTE-320BRNAEC-Z

DigiKey Part Number
1589-MCQ1823GQTE-320BRNAEC-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQ1823GQTE-320BRNAEC-Z
Description
CURRENT SENSOR HE 20A 12-TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
66mV/A
Frequency
120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Polarization
Bidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.43380Fr.7,169.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.43380
Unit Price with VAT:Fr.1.54994